-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9838
|
Newark | Varistor, Mlv, 28V, 1210 Rohs Compliant: Yes |Bourns BVR1210-04R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.9070 / $1.3000 | Buy Now |
DISTI #
118-BVR1210-04RCT-ND
|
DigiKey | VARISTOR MLV 1210 4VAC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.4706 / $1.9000 | Buy Now |
DISTI #
BVR1210-04R
|
Avnet Americas | MLV 1210 4VAC , Lead exemption - Tape and Reel (Alt: BVR1210-04R) Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4875 / $0.5325 | Buy Now |
DISTI #
652-BVR1210-04R
|
Mouser Electronics | Varistors MLV 1210 4VAC , Lead exemption RoHS: Compliant | 3965 |
|
$0.4700 / $1.4400 | Buy Now |
DISTI #
V72:2272_28753657
|
Arrow Electronics | BVR1210-04R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2344 Container: Cut Strips | Americas - 2000 |
|
$0.7414 / $0.7921 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4699 / $0.5435 | Buy Now |
DISTI #
76444102
|
Verical | BVR1210-04R Min Qty: 13 Package Multiple: 1 Date Code: 2344 | Americas - 2000 |
|
$0.7414 / $0.7780 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4699 / $0.5435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy