Part Details for BVR-Z-R0005-1 by Isabellenhuette
Overview of BVR-Z-R0005-1 by Isabellenhuette
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for BVR-Z-R0005-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09E754
|
Bürklin Elektronik | Resistor, metal plate, SMD 4026, 500 µΩ, 5 W, ±1 %, BVR-Z-R0005-1 Min Qty: 1 | 261 |
|
$1.9296 / $2.9378 | Buy Now |
Part Details for BVR-Z-R0005-1
BVR-Z-R0005-1 CAD Models
BVR-Z-R0005-1 Part Data Attributes
|
BVR-Z-R0005-1
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
BVR-Z-R0005-1
Isabellenhuette
Fixed Resistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Manufacturer Series | BVR | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |