Part Details for BVM25JB6K80 by SEI Stackpole Electronics Inc
Overview of BVM25JB6K80 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for BVM25JB6K80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-BVM25JB6K80-ND
|
DigiKey | RES 6.8K OHM 5% 25W RAD 4 LEAD Min Qty: 3000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7726 | Buy Now |
DISTI #
BVM25JB6K80
|
Avnet Americas | Res Metal Oxide 6.8K Ohm 5% 25W ?300ppm/?C Ceramic Quick Connect Bracket Mount Bulk - Bulk (Alt: BVM25JB6K80) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7920 / $0.8400 | Buy Now |
DISTI #
708-BVM25JB6K80
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 25W, 6.8 Kohm, 5%, VERT MT RoHS: Compliant | 0 |
|
$0.7720 | Order Now |
|
Future Electronics | BVM 25 W 6.8 kΩ ±5% ±300 ppm/°C Ceramic Housed Vertical Bracket Mount Resistor RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.7550 / $0.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7450 / $1.5600 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 25W, 6.8 Kohm, 5%, VERTICAL MOUNT - Ceramic Housed Vertical Mount Wirewound Resistor with Brackets RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.5000 / $2.0000 | Buy Now |
Part Details for BVM25JB6K80
BVM25JB6K80 CAD Models
BVM25JB6K80 Part Data Attributes
|
BVM25JB6K80
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BVM25JB6K80
SEI Stackpole Electronics Inc
RES,PCB MOUNT,METAL OXIDE,6.8K OHMS,600WV,5% +/-TOL,-300,300PPM TC,5151 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 60 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Package Width | 13 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT; WIRE | |
Tolerance | 5% | |
Working Voltage | 600 V |