Part Details for BVM25JB300R by SEI Stackpole Electronics Inc
Results Overview of BVM25JB300R by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BVM25JB300R Information
BVM25JB300R by SEI Stackpole Electronics Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for BVM25JB300R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVM25JB300R
|
Avnet Americas | Res Wirewound 300Ohm 5% 25W 300ppm/?C Ceramic Housed Vertical Bracket Mount Bulk - Bulk (Alt: BVM25J... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.7448 | Buy Now |
DISTI #
708-BVM25JB300R
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 25W, 300 ohm, 5%, VERT MT RoHS: Compliant | 0 |
|
$0.7500 / $0.7550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.7470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6950 / $1.4560 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 25W, 300 ohm, 5%, VERTICAL MOUNT - Ceramic Housed Vertical Mount Wirewound Resi... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.4000 / $1.8670 | Buy Now |
Part Details for BVM25JB300R
BVM25JB300R CAD Models
BVM25JB300R Part Data Attributes
|
BVM25JB300R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BVM25JB300R
SEI Stackpole Electronics Inc
RES,PCB MOUNT,WIREWOUND,300 OHMS,600WV,5% +/-TOL,-300,300PPM TC,5151 CASE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 60 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Package Width | 13 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT; WIRE | |
Tolerance | 5% | |
Working Voltage | 600 V |