Part Details for BVL-Z-R0001-5.0 by Isabellenhuette
Overview of BVL-Z-R0001-5.0 by Isabellenhuette
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
NDVNYR-0001 | Amphenol Communications Solutions | OSFP - 8SFP | |
NDVYYR-0001 | Amphenol Communications Solutions | QSFP DD |
Price & Stock for BVL-Z-R0001-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 | 0 |
|
$0.7200 / $0.8500 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT 4027 1m Ohms 5% 5W AUTO ZERANIN SMT | 0 |
|
$0.9491 / $1.0915 | RFQ |