Part Details for BVE-M-R0005-1.0 by Isabellenhuette
Overview of BVE-M-R0005-1.0 by Isabellenhuette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BVE-M-R0005-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-BVE-M-R0005-1.0CT-ND
|
DigiKey | RESISTOR - ISA-WELD SHUNT, 0.000 Min Qty: 1 Lead time: 43 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$1.4250 / $3.2200 | Buy Now |
|
Quest Components | 8 |
|
$4.9161 / $6.7038 | Buy Now | |
|
Ozdisan Elektronik | RES.SHUNT 5930 500u Ohms 1% 15W AUTO MANGANIN SMT | 0 |
|
$1.6430 / $1.8073 | RFQ |
Part Details for BVE-M-R0005-1.0
BVE-M-R0005-1.0 CAD Models
BVE-M-R0005-1.0 Part Data Attributes:
|
BVE-M-R0005-1.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
BVE-M-R0005-1.0
Isabellenhuette
Fixed Resistor, Metal Alloy, 6W, 0.0005ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5930, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 15 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.75 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 8 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5930 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |