Part Details for BVAD-P112GT by Thomas & Betts
Overview of BVAD-P112GT by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BVAD-P112GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conduit Elbow - 1-Piece - IP66 - Series: VAD - NW12 Trade - 45 deg Angle - Polyamide/Nylon 6 - Black - 48 mm L x 40 mm W Dimensions. | 0 |
|
$7.5300 / $9.9600 | Buy Now |
DISTI #
I-BVAD-P112GT
|
TME | 45° angled connector, Thread: PG,outside, polyamide 6, -40÷105°C Min Qty: 1 | 0 |
|
$6.9800 / $8.2700 | RFQ |
|
Master Electronics | Conduit Elbow - 1-Piece - IP66 - Series: VAD - NW12 Trade - 45 deg Angle - Polyamide/Nylon 6 - Black - 48 mm L x 40 mm W Dimensions. | 0 |
|
$7.5300 / $9.9600 | Buy Now |