Part Details for BVA01/Z0000/10 by Bulgin
Overview of BVA01/Z0000/10 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for BVA01/Z0000/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J2405
|
Newark | Fused Iec, Plug, 10 A, Product Range:Polysnap Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:10A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect, Connector Type:Fused Iec Rohs Compliant: Yes |Bulgin Limited BVA01/Z0000/10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$13.7800 / $23.1900 | Buy Now |
DISTI #
92C3781
|
Newark | Pwr Entry Conn, Plug, 10A, Qc, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:-, Gender:Plug Rohs Compliant: Yes |Bulgin Limited BVA01/Z0000/10 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 / $14.4400 | Buy Now |
DISTI #
708-2399-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
30 In Stock |
|
$11.4155 / $17.5000 | Buy Now |
DISTI #
161-BVA01/Z0000/10
|
Mouser Electronics | AC Power Entry Modules FUSED INLET DP SW POWER MODULE RoHS: Compliant | 36 |
|
$11.4100 / $16.1900 | Buy Now |
DISTI #
70427423
|
RS | C14 Vertical Panel Mount IEC Connector, Tab Termination, Rated At 10A | Bulgin BVA01/Z0000/10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 100 |
|
$11.7200 / $16.5100 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Unfiltered M 3 POS Switch/Fuse ST 1 Port RoHS: Compliant |
100 In Stock |
|
$10.9700 / $14.5200 | Buy Now |
DISTI #
BVA01/Z0000/10
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 43 |
|
$9.6100 / $12.3500 | Buy Now |
|
Master Electronics | Power Entry Module Unfiltered M 3 POS Switch/Fuse ST 1 Port RoHS: Compliant |
100 In Stock |
|
$10.9700 / $14.5200 | Buy Now |
Part Details for BVA01/Z0000/10
BVA01/Z0000/10 CAD Models
BVA01/Z0000/10 Part Data Attributes:
|
BVA01/Z0000/10
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BVA01/Z0000/10
Bulgin
Mains Power Connector, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |