Part Details for BVA01/Z0000/08 by Bulgin
Results Overview of BVA01/Z0000/08 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BVA01/Z0000/08 Information
BVA01/Z0000/08 by Bulgin is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BVA01/Z0000/08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C3780
|
Newark | Poly-Flange |Bulgin Limited BVA01/Z0000/08 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0200 | Buy Now |
DISTI #
BVA01/Z0000/08-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1036 | Buy Now |
DISTI #
167-BVA01/Z0000/08
|
Mouser Electronics | AC Power Entry Modules Polysnap Power Inlet Module RoHS: Compliant | 0 |
|
$13.1000 | Order Now |
DISTI #
71032251
|
RS | Power Entry Modules, AC, Polysnap Power Inlet Module Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1000 / $20.1200 | RFQ |
|
Onlinecomponents.com | Vertical Power Entry Module - Top Fixing Flange Mount C14 - Fused (PF0011) 6.3mm Tab Termination Unf... more RoHS: Compliant | 0 |
|
$13.5300 / $19.7200 | Buy Now |
Part Details for BVA01/Z0000/08
BVA01/Z0000/08 CAD Models
BVA01/Z0000/08 Part Data Attributes
|
BVA01/Z0000/08
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BVA01/Z0000/08
Bulgin
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for BVA01/Z0000/08
This table gives cross-reference parts and alternative options found for BVA01/Z0000/08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BVA01/Z0000/08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZH09/B1013/09 | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male | BVA01/Z0000/08 vs BZH09/B1013/09 |
BZH09/A1012/02 | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | BVA01/Z0000/08 vs BZH09/A1012/02 |
BZH09/A1011/02 | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | BVA01/Z0000/08 vs BZH09/A1011/02 |
BVA01/Z0000/46100 | Bulgin | Check for Price | Mains Power Connector, Male | BVA01/Z0000/08 vs BVA01/Z0000/46100 |
BZH17/A1011/02 | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | BVA01/Z0000/08 vs BZH17/A1011/02 |
BVB01/Z0000/46100 | Bulgin | Check for Price | Mains Power Connector, Male | BVA01/Z0000/08 vs BVB01/Z0000/46100 |
PX0595/TERM/GY | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | BVA01/Z0000/08 vs PX0595/TERM/GY |
BZH17/A1033/17 | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male | BVA01/Z0000/08 vs BZH17/A1033/17 |
BZH18/B1021/18 | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male | BVA01/Z0000/08 vs BZH18/B1021/18 |
BZH09/B1010/09 | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male | BVA01/Z0000/08 vs BZH09/B1010/09 |