Part Details for BV302S06010 by American ZETTLER Inc
Results Overview of BV302S06010 by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BV302S06010 Information
BV302S06010 by American ZETTLER Inc is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for BV302S06010
BV302S06010 CAD Models
BV302S06010 Part Data Attributes
|
BV302S06010
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
BV302S06010
American ZETTLER Inc
Power Transformer, 1VA,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
Approvals | EN; UL; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 22.3 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4200 V | |
Length | 32.8 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 70 °C | |
Output Current 1 | 0.166 A | |
Output Voltage 1 | 6 V | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1 VA | |
Width | 27.8 mm |