There are no models available for this part yet.
Overview of BV020-5424.0 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-107141250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
54242-808280950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
54242-109101400LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for BV020-5424.0 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Greenchips | Date Code: 02+/DE | 250 |
|
RFQ | |||
Greenchips | Date Code: 01+/DE | 250 |
|
RFQ | |||
Greenchips | Date Code: N/A | 250 |
|
RFQ |