Part Details for BV-C501RD by American Bright Optoelectronics
Overview of BV-C501RD by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BV-C501RD
BV-C501RD CAD Models
BV-C501RD Part Data Attributes:
|
BV-C501RD
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BV-C501RD
American Bright Optoelectronics
Smart/Normal 7 Seg Numeric LED Display, Red, 12.7mm, VD-03, 46 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | VD-03, 46 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON CATHODE, 5 DIGITS WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.04 A | |
Number of Functions | 5 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |