Part Details for BV EI 543 1170 by HAHN
Results Overview of BV EI 543 1170 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BV EI 543 1170 Information
BV EI 543 1170 by HAHN is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BUF11705AIPWPR | Texas Instruments | 22-V Supply, 10+1 Channel Gamma Correction Buffer 28-HTSSOP -25 to 85 | |
JM38510/11703BXA | Texas Instruments | Military Grade 1.5A Adjustable Output Linear Regulator / LDO 3-TO -55 to 125 | |
BUF11702PWP | Texas Instruments | 10+1 Channel High Current Buffer 28-HTSSOP 0 to 70 |
Price & Stock for BV EI 543 1170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI5431170
|
TME | Transformer: encapsulated, 22VA, 230VAC, 9V, 2445mA, PCB, BVEI Min Qty: 1 | 13 |
|
$17.4600 / $21.8300 | Buy Now |