Part Details for BV EI 382 1293 by HAHN
Overview of BV EI 382 1293 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1293-1AARUZ-RL7 | Analog Devices | PMBUS POWER MONITOR | |
ADM1293-1AACPZ | Analog Devices | PMBUS POWER MONITOR | |
ADM1293-1AARUZ | Analog Devices | PMBUS POWER MONITOR |
Price & Stock for BV EI 382 1293
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI3821293
|
TME | Transformer: encapsulated, 4.5VA, 115VAC, 6V, 6V, 375mA, 375mA, PCB Min Qty: 1 | 34 |
|
$10.1300 / $13.5100 | Buy Now |