Part Details for BV EI 382 1192 by HAHN
Overview of BV EI 382 1192 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1192-1ARMZ-R7 | Analog Devices | ALERT I.C. | |
EVAL-ADM1192EBZ | Analog Devices | EVALUATION BOARD | |
DC1192A | Analog Devices | LT6105 Current Sense Demo Boar |
Price & Stock for BV EI 382 1192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI3821192
|
TME | Transformer: encapsulated, 4.5VA, 230VAC, 12V, 12V, 187mA, 187mA Min Qty: 1 | 430 |
|
$4.5500 / $5.6800 | Buy Now |