There are no models available for this part yet.
Overview of BV EI 306 2077 by HAHN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2077-AL | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
DC2077A | Analog Devices | LTC6431-20 Demoboard 50ohm, 20 | |
RAA207704GBM#HC0 | Renesas Electronics Corporation | Synchronous Buck Regulator with Internal Power MOSFETs |
Price & Stock for BV EI 306 2077 by HAHN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BVEI3062077
|
TME | Transformer: encapsulated, 3.2VA, 230VAC, 12V, 12V, 133mA, 133mA Min Qty: 50 | 0 |
|
$11.2800 | RFQ |