Part Details for BV EI 305 2993 by HAHN
Overview of BV EI 305 2993 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BV EI 305 2993
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI3052993
|
TME | Transformer: encapsulated, 3VA, 230VAC, 24V, 125mA, PCB, BVEI Min Qty: 1 | 15 |
|
$7.0100 / $8.7600 | Buy Now |