Part Details for BV EI 302 7018 by HAHN
Overview of BV EI 302 7018 by HAHN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7018L15PFI9 | Renesas Electronics Corporation | 64K X 9 5V ASYNC DPRAM | |
7018L25PFI | Renesas Electronics Corporation | 64K X 9 5V ASYNC DPRAM | |
7018VL15PF8 | Renesas Electronics Corporation | 64K X 9 5V ASYNC DPRAM |
Price & Stock for BV EI 302 7018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BVEI3027018
|
TME | Transformer: encapsulated, 1.8VA, 230VAC, 7.5V, 7.5V, 120mA, 120mA Min Qty: 50 | 0 |
|
$7.2900 | RFQ |