There are no models available for this part yet.
Overview of BV EI 301 3589 by HAHN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3589HUJ-1#TRPBF | Analog Devices | 8-Out Reg w/ Sequencing & I2C | |
LTC3589EUJ#PBF | Analog Devices | 8-Out Reg w/ Sequencing & I2C | |
LTC3589HUJ-2#PBF | Analog Devices | 8-Out Reg w/ Sequencing & I2C |
Price & Stock for BV EI 301 3589 by HAHN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BVEI3013589
|
TME | Transformer: encapsulated, 0.7VA, 230VAC, 12V, 12V, 29mA, 29mA, PCB Min Qty: 50 | 0 |
|
$6.6900 | RFQ |