Part Details for BUZ905 by TT Electronics Power and Hybrid / Semelab Limited
Overview of BUZ905 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BUZ905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M4640
|
Newark | P Channel Mosfet, -160V, 8A, To-3, Channel Type:P Channel, Drain Source Voltage Vds:160V, Continuous Drain Current Id:8A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:-, Gate Source Threshold Voltage Max:1.5V, Msl:- Rohs Compliant: Yes |Tt Electronics/semelab BUZ905 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | MOSFET Transistor, P-Channel, TO-3 | 9 |
|
$9.0000 / $12.0000 | Buy Now |
DISTI #
BUZ905
|
FDH Electronics | Semiconductor Min Qty: 1 | 7 |
|
$8.7900 / $15.5710 | Buy Now RFQ |
Part Details for BUZ905
BUZ905 CAD Models
BUZ905 Part Data Attributes
|
BUZ905
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BUZ905
TT Electronics Power and Hybrid / Semelab Limited
8A, 160V, P-CHANNEL, Si, POWER, MOSFET, TO-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TT Electronics | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 160 V | |
Drain Current-Max (ID) | 8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |