BUZ901P
Description: 8A, 200V, N-CHANNEL, Si, POWER, MOSFET, TO-247

Overview of BUZ901P by TT Electronics Power and Hybrid / Semelab Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BUZ901P by TT Electronics Power and Hybrid / Semelab Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 96K7204
Newark N Channel Mosfet, 200V, 8A, To-247, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:8A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:-, Gate Source Threshold Voltage Max:1.5V, Msl:- Rohs Compliant: Yes |Tt Electronics/semelab BUZ901P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for BUZ901P by TT Electronics Power and Hybrid / Semelab Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BUZ901P by TT Electronics Power and Hybrid / Semelab Limited

BUZ901P
TT Electronics Power and Hybrid / Semelab Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMELAB LTD
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TT Electronics
Case Connection
ISOLATED
Configuration
SINGLE
DS Breakdown Voltage-Min
200 V
Drain Current-Max (ID)
8 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. BUZ901P
    TT Electronics Power and Hybrid / Semelab Limited
    8A, 200V, N-CHANNEL, Si, POWER, MOSFET, TO-247
    VS

Related Parts for BUZ901P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUZ901P by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUZ901P by TT Electronics Power and Hybrid / Semelab Limited

  • Please alert me when BUZ901P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUZ901P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUZ901P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUZ901P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUZ901P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUZ901P by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: