Part Details for BUZ73A by Renesas Electronics Corporation
Overview of BUZ73A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUZ73A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BUZ73A
|
Avnet Americas | Power MOSFET, N Channel, 200 V, 5.5 A, 0.6 ohm, TO-220AB, Through Hole - Bulk (Alt: BUZ73A) RoHS: Not Compliant Min Qty: 834 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 12259 Partner Stock |
|
$0.3538 / $0.4375 | Buy Now |