Part Details for BUZ71A by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of BUZ71A by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUZ71A Information
BUZ71A by TT Electronics Power and Hybrid / Semelab Limited is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BUZ71A
BUZ71A CAD Models
BUZ71A Part Data Attributes
|
BUZ71A
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BUZ71A
TT Electronics Power and Hybrid / Semelab Limited
13A, 50V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | FLANGE MOUNT, R-MSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-MSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for BUZ71A
This table gives cross-reference parts and alternative options found for BUZ71A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUZ71A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTP15N05 | Motorola Mobility LLC | Check for Price | 15A, 50V, 0.16ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | BUZ71A vs MTP15N05 |
BUZ70L | Siemens | Check for Price | Power Field-Effect Transistor, 12A I(D), 60V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | BUZ71A vs BUZ70L |
BUK452-60B | NXP Semiconductors | Check for Price | TRANSISTOR 14 A, 60 V, 0.15 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | BUZ71A vs BUK452-60B |
MTP15N06E | Texas Instruments | Check for Price | 15A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | BUZ71A vs MTP15N06E |