Part Details for BUZ70L by Infineon Technologies AG
Overview of BUZ70L by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUZ70L
BUZ70L CAD Models
BUZ70L Part Data Attributes
|
BUZ70L
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BUZ70L
Infineon Technologies AG
Power Field-Effect Transistor, 12A I(D), 60V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 6 mJ | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for BUZ70L
This table gives cross-reference parts and alternative options found for BUZ70L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUZ70L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFP3055LE_NL | Power Field-Effect Transistor, 11A I(D), 60V, 0.107ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | Fairchild Semiconductor Corporation | BUZ70L vs RFP3055LE_NL |
MTP12N06 | Power Field-Effect Transistor, 12A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | BUZ70L vs MTP12N06 |
2SK2175 | 15A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN | Renesas Electronics Corporation | BUZ70L vs 2SK2175 |
MTP3055EL | Power Field-Effect Transistor, 12A I(D), 60V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | BUZ70L vs MTP3055EL |
MTP3055VL | 60V, SINGLE, TO-220, N-Channel, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 800/RAIL | Fairchild Semiconductor Corporation | BUZ70L vs MTP3055VL |
BUZ71A | Power Field-Effect Transistor, 13A I(D), 50V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | TT Electronics Resistors | BUZ70L vs BUZ71A |
MTP5N06 | 5A, 60V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | BUZ70L vs MTP5N06 |
MTP3055A | 12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | STMicroelectronics | BUZ70L vs MTP3055A |
MTP7N06 | 7A, 60V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | BUZ70L vs MTP7N06 |
MTP10N06 | 10A, 60V, 0.28ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | BUZ70L vs MTP10N06 |