Part Details for BUZ61A by Infineon Technologies AG
Overview of BUZ61A by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUZ61A
BUZ61A CAD Models
BUZ61A Part Data Attributes:
|
BUZ61A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BUZ61A
Infineon Technologies AG
Power Field-Effect Transistor, 11A I(D), 400V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 570 mJ | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUZ61A
This table gives cross-reference parts and alternative options found for BUZ61A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUZ61A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF742 | 8.3A, 400V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | STMicroelectronics | BUZ61A vs IRF742 |
IRF741-006 | Power Field-Effect Transistor, 10A I(D), 350V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | BUZ61A vs IRF741-006 |
IRF741-009 | Power Field-Effect Transistor, 10A I(D), 350V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | BUZ61A vs IRF741-009 |
IRF741-010 | Power Field-Effect Transistor, 10A I(D), 350V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | BUZ61A vs IRF741-010 |
IRF743 | 8.3A, 350V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUZ61A vs IRF743 |
MTP10N25 | Power Field-Effect Transistor, 10A I(D), 250V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | BUZ61A vs MTP10N25 |
IRF741 | Power Field-Effect Transistor, 10A I(D), 350V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | BUZ61A vs IRF741 |
IRF743 | Power Field-Effect Transistor, 8.3A I(D), 350V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | BUZ61A vs IRF743 |
IRF742 | 8.3A, 400V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUZ61A vs IRF742 |
IRF741 | Power Field-Effect Transistor, 10A I(D), 350V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | TT Electronics Resistors | BUZ61A vs IRF741 |