Part Details for BUZ110S-E3045A by Siemens
Overview of BUZ110S-E3045A by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUZ110S-E3045A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 A, 55 V, 0.01 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | 607 |
|
Buy Now |