Part Details for BUZ11 by onsemi
Overview of BUZ11 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUZ11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BUZ11
|
TME | Transistor: N-MOSFET, unipolar, 50V, 30A, 75W, TO220AB Min Qty: 1 | 69 |
|
$0.5660 / $1.1630 | Buy Now |
Part Details for BUZ11
BUZ11 CAD Models
BUZ11 Part Data Attributes:
|
BUZ11
onsemi
Buy Now
|
Compare Parts:
BUZ11
onsemi
|
Samacsys Manufacturer | onsemi |