Part Details for BUY49S by Central Semiconductor Corp
Overview of BUY49S by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUY49S
BUY49S CAD Models
BUY49S Part Data Attributes
|
BUY49S
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BUY49S
Central Semiconductor Corp
Small Signal Bipolar Transistor, 3A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-39 | |
Package Description | TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 30 pF | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.2 V |
Alternate Parts for BUY49S
This table gives cross-reference parts and alternative options found for BUY49S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUY49S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUY49S | Small Signal Bipolar Transistor, 3A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | TT Electronics Resistors | BUY49S vs BUY49S |
BUY49S | 3000mA, 200V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUY49S vs BUY49S |
BUY49S.MOD | 3000mA, 200V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUY49S vs BUY49S.MOD |
BUY49SR1 | 3000mA, 200V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUY49S vs BUY49SR1 |