Part Details for BUY48SMD05-JQR-B by TT Electronics Power and Hybrid / Semelab Limited
Overview of BUY48SMD05-JQR-B by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUY48SMD05-JQR-B
BUY48SMD05-JQR-B CAD Models
BUY48SMD05-JQR-B Part Data Attributes
|
BUY48SMD05-JQR-B
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BUY48SMD05-JQR-B
TT Electronics Power and Hybrid / Semelab Limited
7000mA, 170V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-276AA, HERMETIC SEALED, CERAMIC, SMD0.5, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-276AA | |
Package Description | CHIP CARRIER, R-CBCC-N3 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 170 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-276AA | |
JESD-30 Code | R-CBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz |
Alternate Parts for BUY48SMD05-JQR-B
This table gives cross-reference parts and alternative options found for BUY48SMD05-JQR-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUY48SMD05-JQR-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUY48SMD05-JQR-BR4 | 7000mA, 170V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-276AA, HERMETIC SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUY48SMD05-JQR-B vs BUY48SMD05-JQR-BR4 |
BUY48SMD05-JQR-A | Small Signal Bipolar Transistor, 7A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, HERMETIC SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Resistors | BUY48SMD05-JQR-B vs BUY48SMD05-JQR-A |
BUY48SMD05-JQR | Small Signal Bipolar Transistor, 7A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, HERMETIC SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Resistors | BUY48SMD05-JQR-B vs BUY48SMD05-JQR |
BUY48SMD05-JQR-BR4 | Small Signal Bipolar Transistor, 7A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, HERMETIC SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Resistors | BUY48SMD05-JQR-B vs BUY48SMD05-JQR-BR4 |
BUY48SMD05-JQR-A | 7000mA, 170V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-276AA, HERMETIC SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUY48SMD05-JQR-B vs BUY48SMD05-JQR-A |
BUY48SMD05-JQRR4 | 7000mA, 170V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-276AA, HERMETIC SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUY48SMD05-JQR-B vs BUY48SMD05-JQRR4 |
BUY48SMD05-JQR-AR4 | Small Signal Bipolar Transistor, 7A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-276AA, HERMETIC SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Resistors | BUY48SMD05-JQR-B vs BUY48SMD05-JQR-AR4 |
BUY48SMD05-JQR | 7000mA, 170V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-276AA, HERMETIC SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUY48SMD05-JQR-B vs BUY48SMD05-JQR |
BUY48SMD05-JQR-AR4 | 7000mA, 170V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-276AA, HERMETIC SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUY48SMD05-JQR-B vs BUY48SMD05-JQR-AR4 |