Part Details for BUX81 by TT Electronics Resistors
Overview of BUX81 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUX81
BUX81 CAD Models
BUX81 Part Data Attributes
|
BUX81
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BUX81
TT Electronics Resistors
Power Bipolar Transistor, 10A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8 MHz |
Alternate Parts for BUX81
This table gives cross-reference parts and alternative options found for BUX81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUX81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUX81 | 10A, 450V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUX81 vs BUX81 |
BUX81R1 | 10A, 450V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUX81 vs BUX81R1 |
BUX81 | Power Bipolar Transistor, 10A I(C), 1-Element, NPN, Silicon, Metal, 2 Pin | Baneasa SA | BUX81 vs BUX81 |
BUX81.MODR1 | 10A, 450V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUX81 vs BUX81.MODR1 |