Part Details for BUW92 by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of BUW92 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUW92 Information
BUW92 by TT Electronics Power and Hybrid / Semelab Limited is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BUW92
BUW92 CAD Models
BUW92 Part Data Attributes
|
BUW92
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BUW92
TT Electronics Power and Hybrid / Semelab Limited
18A, 250V, NPN, Si, POWER TRANSISTOR, SOT-93, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | SOT | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 18 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for BUW92
This table gives cross-reference parts and alternative options found for BUW92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUW92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUW92 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 18A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-93, 3 PIN | BUW92 vs BUW92 |
BUW92R3 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 18A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-93, 3 PIN | BUW92 vs BUW92R3 |