Part Details for BUW32AP by STMicroelectronics
Results Overview of BUW32AP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUW32AP Information
BUW32AP by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BUW32AP
BUW32AP CAD Models
BUW32AP Part Data Attributes
|
BUW32AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUW32AP
STMicroelectronics
10A, 400V, PNP, Si, POWER TRANSISTOR, TO-218
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 105 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 2100 ns | |
Turn-on Time-Max (ton) | 600 ns | |
VCEsat-Max | 1.5 V |
Alternate Parts for BUW32AP
This table gives cross-reference parts and alternative options found for BUW32AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUW32AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUW22AP | STMicroelectronics | Check for Price | 6A, 400V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | BUW32AP vs BUW22AP |
BUW22A | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 6A, 350V, PNP, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | BUW32AP vs BUW22A |
BUW22P | STMicroelectronics | Check for Price | 6A, 350V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | BUW32AP vs BUW22P |
BUW22 | STMicroelectronics | Check for Price | 6A, 350V, PNP, Si, POWER TRANSISTOR, TO-3 | BUW32AP vs BUW22 |
BUW32 | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | BUW32AP vs BUW32 |
BUW22A | STMicroelectronics | Check for Price | 6A, 400V, PNP, Si, POWER TRANSISTOR, TO-3 | BUW32AP vs BUW22A |
BUW22 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 6A, 350V, PNP, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | BUW32AP vs BUW22 |
BUW32 | STMicroelectronics | Check for Price | 10A, 350V, PNP, Si, POWER TRANSISTOR, TO-3 | BUW32AP vs BUW32 |
BUW22 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 6A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | BUW32AP vs BUW22 |
BUW22 | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 10A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | BUW32AP vs BUW22 |