Part Details for BUV48 by Motorola Mobility LLC
Results Overview of BUV48 by Motorola Mobility LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUV48 Information
BUV48 by Motorola Mobility LLC is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BUV48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.6208 / $4.0320 | Buy Now |
|
Rochester Electronics | Trans GP BJT NPN 400V 15A 3-Pin(3+Tab) TO-218 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11049 |
|
$1.0600 / $1.2500 | Buy Now |
Part Details for BUV48
BUV48 CAD Models
BUV48 Part Data Attributes
|
BUV48
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BUV48
Motorola Mobility LLC
15A, 400V, NPN, Si, POWER TRANSISTOR, TO-218
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Base Capacitance-Max | 350 pF | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 2400 ns | |
Turn-on Time-Max (ton) | 900 ns | |
VCEsat-Max | 5 V |
Alternate Parts for BUV48
This table gives cross-reference parts and alternative options found for BUV48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUV48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUV48 | JW Miller | Check for Price | 15A, 400V, NPN, Si, POWER TRANSISTOR | BUV48 vs BUV48 |
BUV48 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-93, 3 PIN | BUV48 vs BUV48 |
BUV48 | Bourns Inc | Check for Price | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-93, 3 PIN | BUV48 vs BUV48 |
BUV48A | Rochester Electronics LLC | Check for Price | 15A, 450V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | BUV48 vs BUV48A |
BUV48 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, | BUV48 vs BUV48 |
BUV48 | STMicroelectronics | Check for Price | 15A, 400V, NPN, Si, POWER TRANSISTOR, TO-218 | BUV48 vs BUV48 |
BUV48 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15A, 400V, NPN, Si, POWER TRANSISTOR, SOT-93, 3 PIN | BUV48 vs BUV48 |
BUV48 | Mospec Semiconductor Corp | Check for Price | Power Bipolar Transistor, 15A I(C), NPN | BUV48 vs BUV48 |
BUV48R3 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15A, 400V, NPN, Si, POWER TRANSISTOR, SOT-93, 3 PIN | BUV48 vs BUV48R3 |