Part Details for BUV298AV by Philips Semiconductors
Overview of BUV298AV by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for BUV298AV
BUV298AV CAD Models
BUV298AV Part Data Attributes:
|
BUV298AV
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUV298AV
Philips Semiconductors
Power Bipolar Transistor, 50A I(C), 1-Element,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 50 A | |
Fall Time-Max (tf) | 400 ns | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 250 W | |
VCEsat-Max | 1.2 V |