-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High current NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC1151
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics BUTW92 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 712 |
|
$8.3800 / $11.7000 | Buy Now |
DISTI #
25M7940
|
Newark | Transistor, Npn, 250V, To-247, Transistor Polarity:Npn, Collector Emitter Voltage Max:250V, Continuous Collector Current:60A, Power Dissipation:180W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics BUTW92 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9900 / $13.6400 | Buy Now |
DISTI #
497-12117-ND
|
DigiKey | TRANS NPN 250V 45A TO247-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
472 In Stock |
|
$7.5666 / $14.6400 | Buy Now |
DISTI #
BUTW92
|
Avnet Americas | Trans GP BJT NPN 250V 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: BUTW92) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 2212 |
|
$4.7937 / $5.0872 | Buy Now |
DISTI #
511-BUTW92
|
Mouser Electronics | Bipolar Transistors - BJT NPN Hi-Curr High Spd RoHS: Compliant | 441 |
|
$7.5600 / $12.6900 | Buy Now |
DISTI #
E02:0323_00208024
|
Arrow Electronics | Trans GP BJT NPN 250V 180000mW 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2402 | Europe - 95 |
|
$7.9506 / $10.7568 | Buy Now |
|
STMicroelectronics | High current NPN power transistor RoHS: Compliant Min Qty: 1 | 441 |
|
$7.4200 / $12.4400 | Buy Now |
|
Future Electronics | BUTW92 Series NPN 250 V 60 A 180 W Flange Mount Silicon Transistor - TO247 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks Container: Tube | 690Tube |
|
$7.9900 / $8.1500 | Buy Now |
|
Future Electronics | BUTW92 Series NPN 250 V 60 A 180 W Flange Mount Silicon Transistor - TO247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$7.4300 / $7.7600 | Buy Now |
|
Future Electronics | BUTW92 Series NPN 250 V 60 A 180 W Flange Mount Silicon Transistor - TO247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$7.4300 / $7.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUTW92
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUTW92
STMicroelectronics
High current NPN power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 9 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 180 W | |
Power Dissipation-Max (Abs) | 180 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1700 ns | |
VCEsat-Max | 1 V |