Part Details for BUT34 by onsemi
Overview of BUT34 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BUT34
BUT34 CAD Models
BUT34 Part Data Attributes:
|
BUT34
onsemi
Buy Now
Datasheet
|
Compare Parts:
BUT34
onsemi
50A, 500V, NPN, Si, POWER TRANSISTOR, TO-204AE, METAL, TO-3, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | BFM | |
Package Description | METAL, TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-204AE | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUT34
This table gives cross-reference parts and alternative options found for BUT34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUT34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUT34 | 50A, 500V, NPN, Si, POWER TRANSISTOR, TO-204AE | Motorola Mobility LLC | BUT34 vs BUT34 |
BUT34 | Power Bipolar Transistor, 50A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin | Motorola Semiconductor Products | BUT34 vs BUT34 |