Part Details for BUT232V by STMicroelectronics
Overview of BUT232V by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUT232V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | NPN TRANSISTOR POWER MODULE Power Bipolar Transistor, 140A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin RoHS: Compliant | Europe - 33 |
|
RFQ | |
DISTI #
1084464
|
element14 Asia-Pacific | TRANSISTOR, NPN, 300V, ISOTOP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.4886 / $24.0702 | Buy Now |
DISTI #
1084464
|
Farnell | TRANSISTOR, NPN, 300V, ISOTOP RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$30.6804 | Buy Now |
Part Details for BUT232V
BUT232V CAD Models
BUT232V Part Data Attributes
|
BUT232V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUT232V
STMicroelectronics
140A, 300V, NPN, Si, POWER TRANSISTOR, ISOTOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ISOTOP-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 140 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 400 ns | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 300 W | |
Power Dissipation-Max (Abs) | 300 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.9 V |