Part Details for BUT11ATU by Fairchild Semiconductor Corporation
Overview of BUT11ATU by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUT11ATU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BUT11ATU-ND
|
DigiKey | TRANS NPN 450V 5A TO220-3 Min Qty: 555 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
98000 In Stock |
|
$0.5400 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 5A, 450V, NPN, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 98750 |
|
$0.4641 / $0.5460 | Buy Now |
|
Chip1Cloud | TRANS NPN 450V 5A TO-220 | 233600 |
|
RFQ |
Part Details for BUT11ATU
BUT11ATU CAD Models
BUT11ATU Part Data Attributes:
|
BUT11ATU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BUT11ATU
Fairchild Semiconductor Corporation
NPN Silicon Transistor, 3LD, TO220, JEDEC, MOLDED, 1000/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO220, JEDEC, MOLDED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |