Part Details for BUT11A by Philips Semiconductors
Overview of BUT11A by Philips Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUT11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,NPN,450V V(BR)CEO,5A I(C),TO-220AB | 152 |
|
$1.0510 / $2.1020 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,450V V(BR)CEO,5A I(C),TO-220AB | 24 |
|
$1.3138 / $2.1020 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,450V V(BR)CEO,5A I(C),TO-220AB | 4 |
|
$1.5765 / $2.1020 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 99 |
|
RFQ |
Part Details for BUT11A
BUT11A CAD Models
BUT11A Part Data Attributes
|
BUT11A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUT11A
Philips Semiconductors
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 100 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |