BUS12A
Description: Transistor

Overview of BUS12A by Inchange Semiconductor Company Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for BUS12A by Inchange Semiconductor Company Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BUS12A by Inchange Semiconductor Company Ltd

BUS12A
Inchange Semiconductor Company Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
INCHANGE SEMICONDUCTOR CO LTD
Package Description
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
8 A
Collector-Emitter Voltage-Max
450 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
15
Fall Time-Max (tf)
800 ns
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
125 W
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
4800 ns
Turn-on Time-Max (ton)
1000 ns
VCEsat-Max
1.5 V
Want to compare parts?
  1. BUS12A
    Inchange Semiconductor Company Ltd
    Transistor
    VS

Related Parts for BUS12A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUS12A by Inchange Semiconductor Company Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUS12A by Inchange Semiconductor Company Ltd

Select Manufacturer
Which Manufacturer of BUS12A would you like to use for your alert(s)?
  • Please alert me when BUS12A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUS12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUS12A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUS12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUS12A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUS12A by Inchange Semiconductor Company Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: