Part Details for BULK-RS-HPN60-33 by USA Industrials
Results Overview of BULK-RS-HPN60-33 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BULK-RS-HPN60-33 Information
BULK-RS-HPN60-33 by USA Industrials is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2652RB1FRGZR | Texas Instruments | SimpleLink™ crystal-less BAW wireless MCU 48-VQFN -40 to 85 | |
LMK5B12204RGZT | Texas Instruments | Ultra-low jitter clock generator with network synchronization and BAW technology 48-VQFN -40 to 85 | |
LMK6CE02500CDLFT | Texas Instruments | Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVCMOS oscillator 4-VSON -40 to 105 |
Price & Stock for BULK-RS-HPN60-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-BULK-RS-HPN60-33TB-ND
|
DigiKey | Hypalon Rubber Strip - 60A - 1/8 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$40.4800 | Buy Now |