There are no models available for this part yet.
Overview of BULK-PS-PE-645 by USA Industrials
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655MH3702BKLF | Amphenol Communications Solutions | D-SUB METAL HOODS-DTZK37-FCI-M3-BULK/100 | |
8655MH0901BKLF | Amphenol Communications Solutions | DSUB METAL HOOD ECOSERIE-DTZK09-FCI-BULK-100 | |
8655MH3702BLF | Amphenol Communications Solutions | D-SUB METAL HOODS-DTZK37-FCI-M3-BULK/100 |
Price & Stock for BULK-PS-PE-645 by USA Industrials
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4753-BULK-PS-PE-645TB-ND
|
DigiKey | HDPE Bar - 1" Thick x 6" Wide x Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$64.0000 | Buy Now |