Part Details for BULK-PS-ACB-1946 by USA Industrials
Overview of BULK-PS-ACB-1946 by USA Industrials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1946AEMS8E#TRPBF | Analog Devices | 2.7MHz Boost DC/DC Conv w/ 1.5 | |
LT1946EMS8#PBF | Analog Devices | 1.2MHz Boost DC/DC Conv w/ 1.5 | |
LT1946EMS8E#TRPBF | Analog Devices | 1.2MHz Boost DC/DC Conv w/ 1.5 |
Price & Stock for BULK-PS-ACB-1946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-BULK-PS-ACB-1946TB-ND
|
DigiKey | BLACK DELRIN ACETAL HOMOPOLYMER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$118.0600 | Buy Now |