-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage fast-switching NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7208-5-ND
|
DigiKey | TRANS NPN 400V 4A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
658 In Stock |
|
$0.4692 / $1.2500 | Buy Now |
DISTI #
BUL742C
|
Avnet Americas | Trans GP BJT NPN 400V 4A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: BUL742C) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.3704 / $0.3863 | Buy Now |
DISTI #
511-BUL742C
|
Mouser Electronics | Bipolar Transistors - BJT NPN Hi-Volt Fast Sw RoHS: Compliant | 1196 |
|
$0.4680 / $1.2500 | Buy Now |
DISTI #
V79:2366_25933393
|
Arrow Electronics | Trans GP BJT NPN 400V 4A 70000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 1805 | Americas - 284 |
|
$0.3018 | Buy Now |
|
STMicroelectronics | High voltage fast-switching NPN power transistor RoHS: Compliant Min Qty: 1 | 1196 |
|
$0.6500 / $1.2300 | Buy Now |
|
Future Electronics | BUL742C Series NPN 400 V 4 A Fast Switching Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 2150Tube |
|
$0.4250 / $0.5050 | Buy Now |
|
Future Electronics | BUL742C Series NPN 400 V 4 A Fast Switching Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4700 / $0.5550 | Buy Now |
DISTI #
56183574
|
Verical | Trans GP BJT NPN 400V 4A 70000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 20 Package Multiple: 1 Date Code: 1805 | Americas - 284 |
|
$0.3018 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
DISTI #
BUL742C
|
Avnet Americas | Trans GP BJT NPN 400V 4A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: BUL742C) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.3704 / $0.3863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUL742C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUL742C
STMicroelectronics
High voltage fast-switching NPN power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 70 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BUL742C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUL742C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUJ302A | Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BUL742C vs BUJ302A |
934064985127 | Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BUL742C vs 934064985127 |