-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage fast-switching NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7919
|
Newark | Transistor, Npn, To-220Fp, Transistor Polarity:Npn, Collector Emitter Voltage Max:450V, Continuous Collector Current:4A, Power Dissipation:30W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics BUL1102EFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7730 / $1.7600 | Buy Now |
DISTI #
497-12148-ND
|
DigiKey | TRANS NPN 450V 4A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6081 / $2.2300 | Buy Now |
DISTI #
BUL1102EFP
|
Avnet Americas | Trans GP BJT NPN 450V 4A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: BUL1102EFP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.4196 / $0.4452 | Buy Now |
DISTI #
511-BUL1102EFP
|
Mouser Electronics | Bipolar Transistors - BJT High volt fast-switching NPN power transistor RoHS: Compliant | 0 |
|
$0.6080 / $1.6400 | Order Now |
|
STMicroelectronics | High voltage fast-switching NPN power transistor RoHS: Compliant Min Qty: 1 | 0 |
|
$0.7600 / $1.8300 | Buy Now |
|
Future Electronics | BUL1102E Series NPN 450 V 4 A 30 W Through Hole Bipolar Transistor - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.6400 / $0.7550 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 950 |
|
$1.5222 / $3.7128 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 4A I(C), 450V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-220AB, PLASTIC/EPOXY, 3 PIN | 760 |
|
$2.1548 / $4.9725 | Buy Now |
DISTI #
BUL1102EFP
|
TME | Transistor: NPN, bipolar, 450V, 4A, 30W, TO220FP, 1.23÷1.32mm Min Qty: 1 | 0 |
|
$0.8500 / $1.5100 | RFQ |
|
ComSIT USA | HIGH VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR Power Bipolar Transistor, 4A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUL1102EFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUL1102EFP
STMicroelectronics
High voltage fast-switching NPN power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |