Part Details for BUK9MJJ-65PLL,518 by NXP Semiconductors
Overview of BUK9MJJ-65PLL,518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUK9MJJ-65PLL,518
BUK9MJJ-65PLL,518 CAD Models
BUK9MJJ-65PLL,518 Part Data Attributes
|
BUK9MJJ-65PLL,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK9MJJ-65PLL,518
NXP Semiconductors
Dual TrenchPLUS FET Logic Level FET, SOT163-1 Package, Standard Markigg, Reel Dry Pack, SMD, 13"
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 11.6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Moisture Sensitivity Level | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 4.4 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 30 |