Transistors
BUK9M28-80EX
Nexperia
Description: BUK9M28-80E - N-channel 80 V, 28 mΩ logic level MOSFET in LFPAK33@en-us

Overview of BUK9M28-80EX by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

Price & Stock for BUK9M28-80EX by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 17AC9462
Newark Mosfet, Aec-Q101, N-Ch, 80V, Sot-1210, Transistor Polarity:N Channel, Continuous Drain Current Id:33A, Drain Source Voltage Vds:80V, On Resistance Rds(On):0.02Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Nexperia BUK9M28-80EX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3000
  • 1 $0.8740
  • 10 $0.7130
  • 25 $0.6600
  • 50 $0.6080
  • 100 $0.5550
  • 250 $0.5130
  • 500 $0.4700
$0.4700 / $0.8740 Buy Now
DISTI # 28AK6762
Newark Mosfet, Aec-Q101, N-Ch, 80V, Sot-1210, Transistor Polarity:N Channel, Continuous Drain Current Id:33A, Drain Source Voltage Vds:80V, On Resistance Rds(On):0.02Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Nexperia BUK9M28-80EX Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,500 $0.3750
  • 3,000 $0.3640
  • 6,000 $0.3560
  • 9,000 $0.3460
  • 15,000 $0.3300
$0.3300 / $0.3750 Buy Now
DISTI # 1727-2578-1-ND
DigiKey MOSFET N-CH 80V 33A LFPAK33 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2442
In Stock
  • 1 $0.9100
  • 10 $0.7920
  • 100 $0.5482
  • 500 $0.4581
  • 1,500 $0.3898
  • 3,000 $0.3472
  • 7,500 $0.3289
  • 10,500 $0.3046
$0.3046 / $0.9100 Buy Now
DISTI # BUK9M28-80EX
Avnet Americas Power MOSFET, N Channel, 80 V, 33 A, 25 Milliohms, LFPAK33 (SOT-1210), 8 Pins, Surface Mount - Tape and Reel (Alt: BUK9M28-80EX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.3536
  • 6,000 $0.3440
  • 9,000 $0.3345
  • 15,000 $0.3249
  • 30,000 $0.3154
  • 150,000 $0.3058
  • 300,000 $0.2962
$0.2962 / $0.3536 Buy Now
DISTI # 771-BUK9M28-80EX
Mouser Electronics MOSFET BUK9M28-80E/SOT1210/mLFPAK RoHS: Compliant 4583
  • 1 $0.8900
  • 10 $0.7660
  • 100 $0.5440
  • 500 $0.4580
  • 1,000 $0.4500
  • 1,500 $0.3890
  • 3,000 $0.3360
  • 9,000 $0.3040
$0.3040 / $0.8900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel 0
Reel
  • 1,500 $0.3250
  • 3,000 $0.3200
  • 4,500 $0.3150
  • 6,000 $0.3100
  • 7,500 $0.3050
$0.3050 / $0.3250 Buy Now
DISTI # BUK9M28-80EX
TTI MOSFET BUK9M28-80E/SOT1210/mLFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel Americas - 0
  • 3,000 $0.3310
  • 4,500 $0.3240
  • 7,500 $0.3150
  • 10,500 $0.3010
$0.3010 / $0.3310 Buy Now
DISTI # BUK9M28-80EX
TME Transistor: N-MOSFET, unipolar, 80V, 23.1A, Idm: 131A, 75W Min Qty: 1 1500
  • 1 $0.7590
  • 10 $0.6180
  • 25 $0.5560
  • 100 $0.5150
  • 250 $0.4910
  • 500 $0.4420
  • 1,000 $0.4120
  • 1,500 $0.3830
$0.3830 / $0.7590 Buy Now
DISTI # BUK9M28-80EX
Avnet Asia Power MOSFET, N Channel, 80 V, 33 A, 25 Milliohms, LFPAK33 (SOT-1210), 8 Pins, Surface Mount (Alt: BUK9M28-80EX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days 0
  • 3,000 $0.3413
  • 6,000 $0.3185
  • 9,000 $0.3103
  • 15,000 $0.3024
  • 30,000 $0.2949
  • 75,000 $0.2878
  • 150,000 $0.2811
$0.2811 / $0.3413 Buy Now
DISTI # BUK9M28-80EX
Avnet Silica Power MOSFET, N Channel, 80 V, 33 A, 25 Milliohms, LFPAK33 (SOT-1210), 8 Pins, Surface Mount (Alt: BUK9M28-80EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # BUK9M28-80EX
EBV Elektronik Power MOSFET, N Channel, 80 V, 33 A, 25 Milliohms, LFPAK33 (SOT-1210), 8 Pins, Surface Mount (Alt: BUK9M28-80EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BUK9M28-80EX by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BUK9M28-80EX by Nexperia

BUK9M28-80EX
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Pin Count
8
Manufacturer Package Code
SOT1210
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Nexperia
Avalanche Energy Rating (Eas)
42.2 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
80 V
Drain Current-Max (ID)
33 A
Drain-source On Resistance-Max
0.028 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
131 A
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BUK9M28-80EX
    Nexperia
    BUK9M28-80E - N-channel 80 V, 28 mΩ logic level MOSFET in LFPAK33@en-us
    VS

Alternate Parts for BUK9M28-80EX

This table gives cross-reference parts and alternative options found for BUK9M28-80EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9M28-80EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PSMN025-80YLX PSMN025-80YL - N-channel 80 V, 25 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin Nexperia BUK9M28-80EX vs PSMN025-80YLX

Related Parts for BUK9M28-80EX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUK9M28-80EX by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUK9M28-80EX by Nexperia

  • Please alert me when BUK9M28-80EX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BUK9M28-80EX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUK9M28-80EX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BUK9M28-80EX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUK9M28-80EX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUK9M28-80EX by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: