-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK9M156-100E - N-channel 100 V, 156 mΩ logic level MOSFET in LFPAK33@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9456
|
Newark | Mosfet, N-Ch, Aec-Q101, 9.3A, 100V, Transistor Polarity:N Channel, Continuous Drain Current Id:9.3A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.12Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Nexperia BUK9M156-100EX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1241 |
|
$0.3330 / $0.6660 | Buy Now |
DISTI #
28AK6756
|
Newark | Mosfet, Aec-Q101, N-Ch, 100V, Sot-1210, Transistor Polarity:N Channel, Continuous Drain Current Id:9.3A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.12Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Nexperia BUK9M156-100EX Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 / $0.2510 | Buy Now |
DISTI #
1727-2572-1-ND
|
DigiKey | MOSFET N-CH 100V 9.3A LFPAK33 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2075 In Stock |
|
$0.1951 / $0.5900 | Buy Now |
DISTI #
BUK9M156-100EX
|
Avnet Americas | Trans MOSFET N-CH 100V 9.3A 8-Pin LFPAK-33 T/R - Tape and Reel (Alt: BUK9M156-100EX) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1902 / $0.2270 | Buy Now |
DISTI #
771-BUK9M156-100EX
|
Mouser Electronics | MOSFET BUK9M156-100E/SOT1210/mLFPAK RoHS: Compliant | 5997 |
|
$0.1950 / $0.5900 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 100V 9.3A 8-Pin LFPAK-33 T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1900 / $0.2100 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 100V 9.3A 8-Pin LFPAK-33 T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.1900 / $0.2300 | Buy Now |
DISTI #
BUK9M156-100EX
|
TTI | MOSFET BUK9M156-100E/SOT1210/mLFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1920 / $0.2130 | Buy Now |
DISTI #
BUK9M156-100EX
|
TME | Transistor: N-MOSFET, unipolar, 100V, 6.5A, Idm: 37A, 36W Min Qty: 1 | 0 |
|
$0.3020 / $0.7890 | RFQ |
DISTI #
BUK9M156-100EX
|
Avnet Asia | Trans MOSFET N-CH 100V 9.3A 8-Pin LFPAK-33 T/R (Alt: BUK9M156-100EX) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1805 / $0.2018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9M156-100EX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9M156-100EX
Nexperia
BUK9M156-100E - N-channel 100 V, 156 mΩ logic level MOSFET in LFPAK33@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 9.6 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 9.3 A | |
Drain-source On Resistance-Max | 0.156 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 37 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |