-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK9M12-60E - N-channel 60 V, 12 mΩ logic level MOSFET in LFPAK33@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9452
|
Newark | Mosfet, N-Ch, Auto, 54A, 60V, Sot1210, Transistor Polarity:N Channel, Continuous Drain Current Id:54A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.009Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Nexperia BUK9M12-60EX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2046 |
|
$0.5080 / $0.9360 | Buy Now |
DISTI #
28AK6752
|
Newark | Mosfet, Aec-Q101, N-Ch, 60V, Sot-1210, Transistor Polarity:N Channel, Continuous Drain Current Id:54A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.009Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Nexperia BUK9M12-60EX Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3350 / $0.3810 | Buy Now |
DISTI #
1727-2569-1-ND
|
DigiKey | MOSFET N-CH 60V 54A LFPAK33 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1070 In Stock |
|
$0.3229 / $0.9300 | Buy Now |
DISTI #
BUK9M12-60EX
|
Avnet Americas | Trans MOSFET N-CH 60V 54A 8-Pin LFPAK-33 T/R - Tape and Reel (Alt: BUK9M12-60EX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3197 / $0.3815 | Buy Now |
DISTI #
771-BUK9M12-60EX
|
Mouser Electronics | MOSFET BUK9M12-60E/SOT1210/mLFPAK RoHS: Compliant | 2000 |
|
$0.3220 / $0.9200 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - BUK9M12-60E/SOT1210/mLFPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
DISTI #
59820031
|
Verical | Trans MOSFET N-CH 60V 54A Automotive AEC-Q101 8-Pin LFPAK EP T/R Min Qty: 1500 Package Multiple: 1500 | Americas - 9000 |
|
$0.3145 / $0.3583 | Buy Now |
DISTI #
BUK9M12-60EX
|
TTI | MOSFET BUK9M12-60E/SOT1210/mLFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3220 / $0.3350 | Buy Now |
DISTI #
BUK9M12-60EX
|
TME | Transistor: N-MOSFET, unipolar, 60V, 38A, Idm: 216A, 79W Min Qty: 1 | 0 |
|
$0.5150 / $0.7710 | RFQ |
DISTI #
BUK9M12-60EX
|
Avnet Asia | Trans MOSFET N-CH 60V 54A 8-Pin LFPAK-33 T/R (Alt: BUK9M12-60EX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.3033 / $0.3392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9M12-60EX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9M12-60EX
Nexperia
BUK9M12-60E - N-channel 60 V, 12 mΩ logic level MOSFET in LFPAK33@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 50.5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 54 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 216 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BUK9M12-60EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9M12-60EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFZ44VZS | Power Field-Effect Transistor, 57A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | Infineon Technologies AG | BUK9M12-60EX vs IRFZ44VZS |
934066468127 | 58A, 60V, 0.013ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BUK9M12-60EX vs 934066468127 |
TK60S06K3L(T6L1,NQ | Trans MOSFET N-CH 60V 60A 3-Pin(2+Tab) DPAK T/R | Toshiba America Electronic Components | BUK9M12-60EX vs TK60S06K3L(T6L1,NQ |
BUK7M12-60EX | BUK7M12-60E - N-channel 60 V, 12 mΩ standard level MOSFET in LFPAK33@en-us | Nexperia | BUK9M12-60EX vs BUK7M12-60EX |