Part Details for BUK9907-40ATC by NXP Semiconductors
Overview of BUK9907-40ATC by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUK9907-40ATC
BUK9907-40ATC CAD Models
BUK9907-40ATC Part Data Attributes
|
BUK9907-40ATC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK9907-40ATC
NXP Semiconductors
TRANSISTOR 75 A, 40 V, 0.0077 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, TO-220, 5 PIN, FET General Purpose Power
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, TO-220, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 1400 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0077 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 272 W | |
Pulsed Drain Current-Max (IDM) | 560 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUK9907-40ATC
This table gives cross-reference parts and alternative options found for BUK9907-40ATC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9907-40ATC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK9907-40ATC,127 | N-channel TrenchPLUS logic level FET@en-us TO-220 5-Pin | Nexperia | BUK9907-40ATC vs BUK9907-40ATC,127 |
BUK9907-40ATC,127 | N-channel TrenchPLUS logic level FET TO-220 5-Pin | NXP Semiconductors | BUK9907-40ATC vs BUK9907-40ATC,127 |
BUK9907-40ATC | Power Field-Effect Transistor | Nexperia | BUK9907-40ATC vs BUK9907-40ATC |